Texas Instruments SN74LS153N

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS153N.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

TME

LCSC

Inventory History

3 month trend:
-2.72%

CAD Models

Download Texas Instruments SN74LS153N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.626
$ 0.626
Stock
307,148
129,775
129,775
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Multiplexer
-
-
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-
-
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS153N.

Related Parts

Texas InstrumentsSN74HC153N
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Texas InstrumentsSN74HC253N
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas InstrumentsCD74HCT253E
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS153N provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DATA SELECTOR/MULTIPLEXER; TTL; 16-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
Multiplexer 1-Element Bipolar Totem-Pole 8-IN 16-Pin PDIP Tube
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
LS SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
IC, MUX; Logic Family / Base Number: 74LS153; Logic Type: Multiplexer; No. of Channels: 2Channels; Line Configuration: 4: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS153N
  • SN74LS153 N
  • SN74LS153N .
  • SN74LS153N..