Texas Instruments CD74ACT245SM96

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SSOP -55 to 125
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245SM96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-23.00%

CAD Models

Download Texas Instruments CD74ACT245SM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.689
Stock
561,968
1,995,118
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
14.4 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245SM96.

Related Parts

Texas InstrumentsSN74ACT245DBR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Texas InstrumentsSN74HCT245DBR
8 6mA 4.5V~5.5V 6mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245ADBR
8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74ACT245SM96 provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SSOP -55 to 125
8mA Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.