Texas Instruments SN74LS221NSR

ACTIVE (Last Updated: 5days ago) e4 74LS221 74LS multivibrator 4.75V~5.25V 2mm 0.008A 45ns
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.43%

CAD Models

Download Texas Instruments SN74LS221NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 21.25
Stock
240,209
177,987
Authorized Distributors
3
1
Frequency
-
80 Hz
Propagation Delay
80 ns
80 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
-
Case/Package
SOP
SOP
Mount
Surface Mount
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS221NSR.

Related Parts

Texas InstrumentsSN74LS123NSR
ACTIVE (Last Updated: 2days ago) e4 74LS123 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
Texas InstrumentsSN74LS122NSR
ACTIVE (Last Updated: 1week ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
Texas InstrumentsSN74LV123ANSR
ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
Texas InstrumentsSN74LV221ANSR
ACTIVE (Last Updated: 1week ago) e4 74LV221 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13.2ns
Texas InstrumentsNE556NSR
IC OSC TIMER DUAL 100KHZ 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS221NSR provided by its distributors.

ACTIVE (Last Updated: 5days ago) e4 74LS221 74LS multivibrator 4.75V~5.25V 2mm 0.008A 45ns
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOP 0 to 70
Monostable Multivibrator Dual-Element 0°C 70°C 16-Pin SOP T/R
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
IC DUAL MONO MULTIVIBRATR 16SO
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.