Texas Instruments SN74LS175NSR

Tape & Reel (TR) 74LS175 e4 74LS flip flop 10.3mm 25ns @ 5V 15pF 40MHz 25ns
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS175NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS175NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.544
Stock
561,643
290,921
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
-
Number of Bits per Element
4
-
Propagation Delay
25 ns
-
Frequency
40 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS175NSR.

Related Parts

Texas InstrumentsSN74LS174NSR
Tape & Reel (TR) 74LS174 e4 74LS flip flop 10.3mm 30ns @ 5V 15pF 40MHz 30ns
Texas InstrumentsSN74LS377NSR
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LS273NSR
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
3-STATE Octal D-Type Latch . 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20SOP

Descriptions

Descriptions of Texas Instruments SN74LS175NSR provided by its distributors.

Tape & Reel (TR) 74LS175 e4 74LS flip flop 10.3mm 25ns @ 5V 15pF 40MHz 25ns
Positive Edge 18mA 25ns@5V 15pF Inverting Non-Inverting Complementary 1 Ch 4.75V-5.25V 8mA Master Reset LS TTL 400μA 40MHz SO-16 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.