Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS175NS

Flip Flop D-Type Bus Interface Positive-Edge 1-Element 16-Pin SOP Tube
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS175NS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS175NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.672
Stock
287,029
597,269
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
16
Number of Outputs
-
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
0 °C
Max Operating Temperature
-
70 °C

Descriptions

Descriptions of Texas Instruments SN74LS175NS provided by its distributors.

Flip Flop D-Type Bus Interface Positive-Edge 1-Element 16-Pin SOP Tube
Quadruple D-Type Flip-Flops With Clear 16-SO 0 to 70
IC FF D-TYPE SNGL 4BIT 16SO "Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209"", 5.30mm Width)"
Positive edge 18mA 25ns@ 5V,15pF complementary 1 4.75V 5.25V 8mA Master Reset 74LSseries 400μA 40MHz SO-16 SMD mount
IC FF D-TYPE 1-ELE 4-BIT 16-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.