Texas Instruments SN74LS164NSRE4

Ls Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
$ 1.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS164NSRE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet25 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS164NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
Stock
98,119
325,396
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
32 ns
32 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS164NSRE4.

Related Parts

Texas InstrumentsSN74LS165ANSR
LS 74LS165 ROHS3Compliant Tape & Reel (TR) shift register 25ns 30mA 200.005886mg 25000000Hz
Texas InstrumentsSN74LS166ANSR
LS 74LS166 ROHS3Compliant Tape & Reel (TR) shift register 25ns 32mA 200.005886mg 25000000Hz
Texas InstrumentsSN74HC164NSR
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C
STMicroelectronicsM74HC164RM13TR
74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS164NSRE4 provided by its distributors.

LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R
Serial-in shift registers 14-SOP 0 to 70
PARALLEL-OUT SERIAL SHIFT REG <AZ
Register Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.