Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS158NSRE4

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS158NSRE4.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet28 pages18 years ago

CAD Models

Download Texas Instruments SN74LS158NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.507
Stock
29,296
85,697,589
85,697,589
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-400 µA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
1.5 V
1.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Descriptions

Descriptions of Texas Instruments SN74LS158NSRE4 provided by its distributors.

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70
Multiplexer 1-Element Bipolar 8-IN 16-Pin SOP T/R
QUAD 2-LINE TO 1-LINE DATA <AZ
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.