Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS155AD

IC DECODER/DEMUX 1X2: 4 16SOIC Decoder/Demultiplexer 1 x 2: 4 16-SOIC
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS155AD.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments SN74LS155AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.025
Stock
173,739
410,085
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
8
-
Number of Circuits
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS155AD.

Related Parts

Texas InstrumentsSN74LS138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74LS138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74LS42D
IC DECODER/DEMUX 1X4:10 16SOIC Decoder/Demultiplexer 1 x 4:10 16-SOIC
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
22ns@ 4.5Vto5.5V single-phase 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 1.5mm(height)
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R / DECODER/DEMUX 3-TO-8 16SOIC

Descriptions

Descriptions of Texas Instruments SN74LS155AD provided by its distributors.

IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
27ns single-phase 4 2 2 4.75V 5.25V 8mA 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOIC Tube
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
TEXAS INSTRUMENTS SN74LS155ADLOGIC, DECODER/DEMUX 2-4, 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS155 AD