Texas Instruments SN74LS151N

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS151N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

Farnell

TME

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments SN74LS151N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 14.3
$ 14.3
Stock
224,690
165,371
165,371
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
-
1
1
Number of Circuits
1
-
-
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS151N.

Related Parts

Texas InstrumentsSN74LS251N
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution

Descriptions

Descriptions of Texas Instruments SN74LS151N provided by its distributors.

Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
Selector/Multiplexer; TTL; PDIP; 7 V; 6.0 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)
8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 0C~70C 400muA 8mA 5.08mm 5V
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
IC, LOGIC, 74LS, MULTIPLEXER; Logic Family / Base Number: 74LS151; Logic Type: Data Selector / Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Sup; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS151N .
  • SN74LS151N.