Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS145NSRE4

Ls Series, Decimal Decoder/driver, Inverted Output, PDSO16, Green, Plastic, SOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS145NSRE4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet23 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74LS145NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
Stock
7,335
346,844
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
1

Descriptions

Descriptions of Texas Instruments SN74LS145NSRE4 provided by its distributors.

Ls Series, Decimal Decoder/driver, Inverted Output, PDSO16, Green, Plastic, SOP-16
Decoder/Driver Single 4-to-10 16-Pin SOP T/R
BCD-To-Decimal Decoders/Drivers 16-SO 0 to 70
BCD-TO-DECIMAL DECODER/DRIVER <AZ
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.