Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS145NSR

50ns single-phase 10 4 1 4.75V 5.25V 80mA -20mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS145NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
+0.14%

CAD Models

Download Texas Instruments SN74LS145NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS145NSR.

Related Parts

Texas InstrumentsSN74LS138NSR
3-line to 8-line decoder / demultiplexer 16-SOP 0 to 70
Texas InstrumentsSN74LS47NSR
SO-16-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LS247NSR
BCD-To-Seven-Segment Decoders/Drivers 16-SOP 0 to 70
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V
ACT e3 74ACT138 1x 3:8 multiplexer circuit 13ns 5V 242mg 24mA 24mA
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS145NSR provided by its distributors.

50ns single-phase 10 4 1 4.75V 5.25V 80mA -20mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16
LS e4 74LS145 1x 4:10 multiplexer circuit 35MHz 50ns 5V 2mm
IC DECODER 1 X 4:10 16SO Decoder 1 x 4:10 16-SO
Decoder/Driver Single 4-to-10 16-Pin SOP T/R
BCD-To-Decimal Decoders/Drivers 16-SOP 0 to 70
Signal Switch/Codec/Multiplexer
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.