Texas Instruments SN74LS109AD

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
$ 1.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS109AD.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS109AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 1.05
Stock
288,978
372,011
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
40 ns
40 ns
Frequency
33 MHz
33 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS109AD.

Related Parts

Texas InstrumentsSN74LS74AD
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
Texas InstrumentsSN74LS74ADR
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
Texas InstrumentsSN74LS74ADE4
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS109AD provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Positive edge 8mA 40ns@ 5V,15pF Antiphase,Non-inverting complementary 2 4.75V 5.25V 8mA Set(Preset) and Reset LS TTL 400μA 33MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, FLIP FLOP DUAL J-K, 16SOIC; Flip-Flop Type:JK; Propagation Delay:13ns; Frequency:33MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:LS; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS109AD.
  • SN74LS109AD..