Texas Instruments SN74LS06N

Buffer/driver; Ttl; 14-LEAD PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 30 V (max.)
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06N.

Newark

Datasheet18 pages11 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago
Datasheet18 pages12 years ago
Datasheet14 pages22 years ago

Texas Instruments

TME

Farnell

Arrow Electronics

Inventory History

3 month trend:
-10.38%

CAD Models

Download Texas Instruments SN74LS06N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 12.268
$ 12.268
Stock
1,875,655
119,765
119,765
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
40 mA
30 mA
30 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS06N.

Related Parts

Texas InstrumentsSN7406N
Inverter, Hex; NOT Function; 40 mA (Max.); 2 V (Min.); 0.8 V (Max.); PDIP
Texas InstrumentsSN7406NE4
INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
Texas InstrumentsSN74LS14N
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP
NXP Semiconductors74LV14N,112
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74LS06N provided by its distributors.

BUFFER/DRIVER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 30 V (MAX.)
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin PDIP Tube
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Buffer Inverter Inverting 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 5.08mm - 40mA 2V
Texas Instruments Inverter, Hex, PDIP, Inverting Buffer, TH
Logic IC Operating temperature: 0...+70 °C Series: SN74LS06 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
LOGIC, BUFF/DVR HEX INVERT, 14DIP; Logic Family / Base Number: 74LS06; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 7406; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7406; Logic IC Base Number: 7406; Logic IC Function: Hex Inverter Buffer / Driver with Open-Collector High Voltage Outputs; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS06N .
  • SN74LS06N.
  • SN74LS06N...