Texas Instruments SN7406DG4

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7406DG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments SN7406DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.802
$ 0.802
Stock
184,280
10,324,339
10,324,339
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7406DG4.

Related Parts

Texas InstrumentsSN7406D
TTL Logic, Inverter Buffers/Drivers, Hex, w/Open-Collector Outputs, PDIP16
Texas InstrumentsSN7406DRG4
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7416DR
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
HEX INVERTING SCHMITT TRIGGER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN7406DG4 provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
IC INVERTER OPEN 6CH 1-IN 14SOIC / Inverter IC 6 Channel Open Collector 14-SOIC
Antiphase Open collector 16 1 6 4.75V 5.25V 40mA Inverter -0.25mA SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.