Texas Instruments SN74LS05DBR

Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 2V
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS05DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS05DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS05DBR.

Related Parts

Texas InstrumentsSN74LS14DBR
IC HEX INVERTER SCHM TRIG 14SSOP / Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SSOP T/R
Texas InstrumentsSN74LS14DBRG4
Hex schmitt-trigger inverters 14-SSOP 0 to 70
Texas InstrumentsSN74AHCT04DBR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74HCT14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube
NXP Semiconductors74HCT366DB,118
Buffer, Inverting, Tri-State, 6mA, 8μA, 4.5V-5.5V, SSOP-16, SMD, Adhesive Mount, 1.8mm H

Descriptions

Descriptions of Texas Instruments SN74LS05DBR provided by its distributors.

Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 2V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SSOP 0 to 70
IC HEX INVERTER W/OPEN COLLECTOR SSOP-14
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.