Texas Instruments SN74LS03NE4

Quad 2-input positive-NAND gates with open collector outputs 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS03NE4.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

CAD Models

Download Texas Instruments SN74LS03NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
Stock
116,214
331,665
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
32 ns
32 ns
Low Level Output Current
0 A
8 mA
High Level Output Current
-16 mA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
2.4 mA

Related Parts

Texas InstrumentsSN74LS26NE4
Quad 2-input high-voltage interface positive-NAND gates 14-PDIP 0 to 70
Texas InstrumentsSN74LS38N
Positive-NAND Buffer; 2-Input NAND Buffer Gate; PDIP; 5 V (Typ.); 0.1 mA
Texas InstrumentsSN74LS38NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS03NE4 provided by its distributors.

Quad 2-input positive-NAND gates with open collector outputs 14-PDIP 0 to 70
LS SERIES QUAD 2-INPUT NAND GATE PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.