Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS00DR

Logic IC Gate Digital; NAND; CH: 4; IN: 2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-5.10%

CAD Models

Download Texas Instruments SN74LS00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.585
$ 0.585
Stock
913,517
226,905
226,905
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS00DR.

Related Parts

11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
11ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
NAND Gate Surface Mount Obsolete Tube NAND Gate Inverter IC 0C~70C 2V 400muA 8mA 11ns @ 5V 50pF
Texas InstrumentsSN74ALS00AD
NAND Gate ALS 400μA 8mA 11ns@5V,50pF Push-Pull 4.5V-5.5V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74ALS00ADR
IC, Quad Nand Gate, 2I/P, SOIC-14, Full Reel

Descriptions

Descriptions of Texas Instruments SN74LS00DR provided by its distributors.

Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74LS00 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 1.75mm 400muA 8mA 2V
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
IC QUAD 2IN POS-NAND GATE 14SOIC
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.