Texas Instruments CD74HCT377M

High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT377M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments CD74HCT377M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.456
$ 0.456
Stock
155,051
501,292
501,292
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
57 ns
48 ns
48 ns
Frequency
-
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT377M.

Related Parts

Texas InstrumentsSN74HCT273DWR
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HCT574DWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85
Ic,flip-Flop,octal,d Type,hct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Texas InstrumentsSN74HCT273DW
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT377M provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
TEXAS INSTRUMENTS CD74HCT377M Flip-Flop, with Data Enable, Non Inverted, Positive Edge, D, 16 ns, 50 MHz, 4 mA, SOIC, 20 Pins
Positive edge 8μA 38ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Standard HCT TTL 10pF 4mA 50MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.