Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT157E

12ns single-phase 4 8 1 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT157E.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.50%

CAD Models

Download Texas Instruments CD74HCT157E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.564
$ 0.564
Stock
129,465
336,363
336,363
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
4 mA
6 mA
6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT157E.

Related Parts

Texas InstrumentsSN74F257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74F157AN
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HCT157E provided by its distributors.

12ns single-phase 4 8 1 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
Logic Family/Base Number:74Hct157; Logic Type:Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:16Pins; Logic Ic Family:74Hct; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT157E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT157 E
  • CD74HCT157E.