Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT257E

41ns single-phase 4 8 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT257E.

Farnell

Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet16 pages13 years ago
Datasheet15 pages16 years ago

Texas Instruments

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT257E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.464
$ 0.464
Stock
287,124
17,116,792
17,116,792
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
6 mA
6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT257E.

Related Parts

Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HCT257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas InstrumentsSN74F157AN
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HCT257E provided by its distributors.

41ns single-phase 4 8 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
HCT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT257 E
  • CD74HCT257E..