Texas Instruments SN74HCT139PWT

IC DECODER/DEMUX DL 2-4L 16TSSOP / Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT139PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT139PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.233
$ 0.233
Stock
51,116,870
591,129
591,129
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
8
-
-
Number of Circuits
-
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-6 mA
-6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT139PWT.

Related Parts

Texas InstrumentsSN74HC139PWT
IC DECODER/DEMUX 1X2:4 16TSSOP / Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Texas InstrumentsSN74AHCT139PWR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT139PW
8.5ns Single Phase 4-Ch 2-Ch 2-Ch 4.5V 5.5V 8mA 8mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
9.5ns@ 5V single-phase 4 1 2 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HCT139PWT provided by its distributors.

IC DECODER/DEMUX DL 2-4L 16TSSOP / Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
43ns Single-Phase 4 2 2 4.5V 5.5V 4mA 4mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
4mA 4.5V~5.5V 4mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
LINE DECODER/DEMUX, 2:4, TSSOP-16; Logic Family / Base Number:74HCT139; Logic Type:2-to-4 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.