Texas Instruments SN74HCT08DR

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+0.60%

CAD Models

Download Texas Instruments SN74HCT08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.288
$ 0.288
Stock
643,804
516,181
516,181
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08DR.

Related Parts

Nexperia74HCT08D
Quad 2-input AND gate | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsCD74HCT08M96
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT08M96G4
High Speed CMOS Logic Quad 2-Input AND Gates 14-SOIC -55 to 125
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74HCT08DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas Instruments Logic Gate, AND, HCT Series, SMD, 4 Ch, 2 In, 14-Pin
QUAD AND GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, AND GATE, QUAD, 2 I/P, SOIC-14
4-ch 2-input AND Gate IC, 4.5-5.5V, CMOS, SOIC
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
IC,SN74HCT08DR,QUAD 2-INPUT AN D GATE <AZ
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 22ns@5.5V,50pF And SOP-14 Gates ROHS
Texas Instruments SN74HCT08DR ロジックゲート
SN74HCT08 QUADRUPLE 2-INPUT POSI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.