Texas Instruments SN74HCT00D

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments SN74HCT00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.141
$ 0.141
Stock
805,359
1,443,585
1,443,585
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT00D.

Related Parts

Texas InstrumentsCD74HCT03M96
NAND 74HCT03 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 1.75mm - 4mA 2V
Texas InstrumentsCD74HCT03M
NAND 74HCT03 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 1.75mm - 4mA 2V
Texas InstrumentsCD74HCT00M96
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HCT00D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
NAND GATE; TTL; 0.5 TO 7 V; + 25 MA; 10 PF (TYP.); SOIC; -40 DEGC
2uA 4.5V~5.5V 4 18ns@5.5V,50pF With Non-Gate SOIC-14 Logic Gates ROHS
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
no 18ns@ 5.5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD mount 1.75mm(height)
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT00 Function: Quad / 2-Input / NAND Manufacturer: Texas Instruments Package: SO-14 Technology: HCT
IC, QUAD 2-INPUT NAND, SMD, 74HCT00; Logic Family / Base Number: 74HCT00; Logic Type: NAND; Output Current: 4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HCT; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT00; Logic Function Number: 7400; Logic IC Base Number: 7400; Logic IC Function: Quadruple 2-Input Positive NAND-Gates; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT00D .
  • SN74HCT00D ..
  • SN74HCT00D.