Texas Instruments CD74HCT00M96

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT00M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+33.14%

CAD Models

Download Texas Instruments CD74HCT00M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.141
$ 0.141
Stock
389,636
1,340,043
1,340,043
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT00M96.

Related Parts

Texas InstrumentsSN74HCT00DR
No 18ns@5.5V,50pF Push-Pull 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD 1.75mm H
Texas InstrumentsSN74HCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HCT03M96
Quad 2-Input NAND Gate IC, CMOS, SOIC, 4mA Output
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74HCT00M96 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
4-ch 2-input NAND Gate IC, 4.5-5.5V, CMOS, SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
no 20ns@ 4.5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC, QUAD NAND GATE, 2I/P, SOIC-14; Famille Logique/ Numéro de base: 74HCT00; Type de logique: NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
IC, QUAD NAND GATE, 2I/P, SOIC-14; Logic Family / Base Number:74HCT00; Logic Type:NAND; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7400; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT00M96 .