Texas Instruments CD74HCT03M96

NAND 74HCT03 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 1.75mm - 4mA 2V
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT03M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

HQonline

Inventory History

3 month trend:
+16.43%

CAD Models

Download Texas Instruments CD74HCT03M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.639
$ 0.639
Stock
1,845,519
285,087
285,087
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
24 ns
24 ns
24 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT03M96.

Related Parts

Texas InstrumentsSN74HCT00DG4
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT00DR
No 18ns@5.5V,50pF Push-Pull 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD 1.75mm H
Texas InstrumentsSN74HCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Descriptions

Descriptions of Texas Instruments CD74HCT03M96 provided by its distributors.

NAND 74HCT03 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 1.75mm - 4mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
24ns@ 4.5V,50pF Open drain 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.