Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC32DE4

17NS@ 6V, 50PF Cmos 1 2 4 4 2V 6V 5.2MA Or Hc 5.2MA SOIC-14 SMD Mount 8.65MM*3.91MM*1.58MM
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC32DE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC32DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.161
$ 0.161
Stock
116,968
851,993
851,993
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC32DE4.

Related Parts

Texas InstrumentsSN74HC86DRE4
17ns@ 6V,50pF 2 4 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
OR 74HC32 74HC Tube logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HC32DE4 provided by its distributors.

17ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA OR HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OR EAR99 SOIC HC/UH logic gate circuit 17ns 1.75mm 5.2mA 6V
4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
HC/UH SERIES QUAD 2-INPUT OR GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.