What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HC74NS

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74NS.

Texas Instruments

Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago

Related Parts

Texas InstrumentsSN74HC273NSR
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC573ANSR
74LVC573 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.9ns 266.712314mg -40C~85C
Texas InstrumentsSN74LS74ANSR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
onsemi74VHC74SJ
Ic,flip-Flop,dual,d Type,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74HC74NS provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85
IC FF D-TYPE DUAL 1BIT 14SO "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209"", 5.30mm Width)"
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.