Texas Instruments SN74HC74DBRG4

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74DBRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC74DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.208
$ 0.208
Stock
130,582
337,237
337,237
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
290 ns
290 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74DBRG4.

Related Parts

Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14
Texas InstrumentsSN74LV74ADBR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74AHC74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
Texas InstrumentsSN74HCT74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Dual D-type flip-flop with set and reset; positive edge-trigger
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP

Descriptions

Descriptions of Texas Instruments SN74HC74DBRG4 provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
D Flip-Flop, HC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Positive edge 4μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 3pF 5.2mA 60MHz SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74HC74DBRG4