Texas Instruments SN74HC7002DR

4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC7002DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Augswan

LCSC

Newark

Sierra IC

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments SN74HC7002DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.533
$ 2.1
Stock
55,557,807
166,441
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC7002DR.

Related Parts

Texas InstrumentsSN74HC266D
QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS | IC GATE XNOR 4CH 2IN OD 14SOIC
Texas InstrumentsSN74HC266DR
NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
Texas InstrumentsSN74HC266DT
NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC7002DR provided by its distributors.

4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
QUAD NOR GATE, SCHMITT TRIGGER, SOIC-14, FULL REEL
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NOR 74HC7002 EAR99 74HC logic gate circuit 22ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.