Texas Instruments SN74LS07DBR

Texas Instruments 74LS Series Hex Buffer/Line Driver, SSOP, 5 Ch, 14-Pin
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS07DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.23%

CAD Models

Download Texas Instruments SN74LS07DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.493
Stock
426,763
146,439
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS07DBR.

Related Parts

Texas InstrumentsSN74LS06DBR
Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 2V
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP
NXP Semiconductors74HCT368DB,112
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74LVC07ADBR
24mA 1.65V~5.5V SSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07ADBR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SSOP T/R
NXP Semiconductors74HCT365DB,112
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LS07DBR provided by its distributors.

Texas Instruments 74LS Series Hex Buffer/Line Driver, SSOP, 5 Ch, 14-Pin
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SSOP T/R
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SSOP 0 to 70
BUFFER/DRIVER, NON-INVERTING, SSOP-14; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LS07; Type de boîtier CI logique: SSOP; Nombre de broches: 14Broche(s); Tension, alim
Buffer/Driver, Non-Inverting, Ssop-14; Logic Family/Base Number:74Ls07; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS07DBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS07DBR .