Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC540M96

IC INVERTER 8-INPUT 20SOIC / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.485
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC540M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-5.78%

CAD Models

Download Texas Instruments CD74HC540M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.428
$ 0.428
Stock
523,149
292,337
292,337
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC540M96.

Related Parts

Texas InstrumentsSN74HC540DW
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74HC540DWR
INVERTING BUFFER, SOIC-20; LOGIC FAMILY; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail
Texas InstrumentsSN74HC540DWE4
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC540M96 provided by its distributors.

IC INVERTER 8-INPUT 20SOIC / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -55 to 125
IC BUFFER INVERT 6V 20SOIC "Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC"
Bus Driver, HC/UH Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20
8μA Antiphase Tristate 8 8 1 8 2V 6V 7.8mA Buffer,Inverting Single ended 7.8mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.