What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HC373DWE4

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373DWE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74HC373DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.306
Stock
75,847
1,550,708
1,550,708
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
34 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Related Parts

Texas InstrumentsSN74HC573AQDWRQ1
Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsCD74HC563M
8mA 12ns Antiphase Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA SOIC-20 SMD mount 2.35mm(height)
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Texas InstrumentsCD74HC573M96
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC373DWE4 provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
LATCH, OCTAL TRANSPARENT D-TYPE; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Tube HC/UH 74HC GULL WING latch circuit 7.8mA 7.8mA 15ns 2.65mm -40C~85C
ICs, Latches Logic; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.