Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC563M

8mA 12ns Antiphase Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA SOIC-20 SMD mount 2.35mm(height)
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC563M.

Texas Instruments

Datasheet14 pages18 years ago

HQonline

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC563M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC LATCH OCTAL 3ST TRANS 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Texas InstrumentsSN74HC259DRE4
74HC259 Tape & Reel (TR) HC/UH 74HC latch circuit 5.2mA 5.2mA 22ns 141.690917mg -40C~85C
Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC563M provided by its distributors.

8mA 12ns Antiphase Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA SOIC-20 SMD mount 2.35mm(height)
Surface Mount ROHS3Compliant Obsolete Lead Free D-Type Transparent Latch 50pF -55C~125C 2.65mm 26ns
IC D-TYPE TRANSP SGL 8:8 20SOIC
ICs, Latches Logic; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:12ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.