Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC368DT

Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC368DT.

Newark

Datasheet19 pages11 years ago
Datasheet19 pages11 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC368DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.584
$ 0.584
Stock
199,163
1,863,833
1,863,833
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
1
1
Number of Inputs
6
6
6
Propagation Delay
20 ns
29 ns
29 ns
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC368ME4
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC368M96
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC368DT provided by its distributors.

Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85
ROHS3Compliant Contains Lead SMD/SMT DUAL Logic Buffer, Inverting -40C~85C TA 50pF 5V 1.75mm
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO16
IC BUFFER INVERT 6V 16SOIC "Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC"
IC INVERTER DUAL 8-INPUT 16SOIC
LOGIC, BUF/DVR TRI-ST HEX, 16SO, RL250; Logic Device Type:Buffer / Line Driver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74368; Logic IC Family:HC; Logic IC Function:Hex Inverting Buffer and Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.