Texas Instruments SN74HC258NSR

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC258NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN74HC258NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC258NSR.

Related Parts

Texas InstrumentsSN74HC157NSR
32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC158NSR
32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC157NSRG4
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85
onsemi74AC257SJ
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC258NSR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP -40 to 85
Single-Phase, 1-Ch, 2V/6V, 7.8mA, 29ns, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
HC/UH SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
HC/UH e4 74HC258 4x 2:1 multiplexer circuit 28MHz 26ns 5V 2mm
IC MULTIPLEXER 4 X 2:1 16SO / Multiplexer 4 x 2:1 16-SO
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.