Texas Instruments SN74HC158NSR

32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC158NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC158NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC158NSR.

Related Parts

Texas InstrumentsSN74HC157NSR
32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC157NSRG4
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85
Texas InstrumentsSN74HC258NSR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP -40 to 85
onsemi74AC257SJ
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
4mA 2V~3.6V 4mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74HC158NSR provided by its distributors.

32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOP -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.