onsemi 74LCX257SJ

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX257SJ.

IHS

Datasheet8 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74LVC157ANSR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOP -40 to 125
Texas InstrumentsSN74LVC257ANSR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOP -40 to 85
onsemi74AC257SJ
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157NSR
32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of onsemi 74LCX257SJ provided by its distributors.

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
24mA 2V~3.6V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOP-II Rail
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 242mg 2V~3.6V
RAIL / EOL 3V QUAD 2-1 MULTIPLEXER T.S.
single-phase 1 2V 3.6V 24mA 24mA SOP-16 SMD mount
The LCX257 is a quad 2-input multiplexer with 3-STATE outputs. Four bits of data from two sources can be selected using a Common Data Select input. The four outputs present the selected data in true (non inverted) form. The outputs may be switched to a high impedance state by placing a logic HIGH on the common Output Enable (OE#) input, allowing the outputs to interface directly with bus-oriented systems. The 74LCX257 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd