onsemi 74LCX157SJ

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX157SJ.

IHS

Datasheet8 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC157ANSR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOP -40 to 125
Texas InstrumentsSN74LVC257ANSR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOP -40 to 85
onsemi74AC257SJ
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157NSR
32ns Single-Phase 4 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of onsemi 74LCX157SJ provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP-II Rail
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Input Multiplex
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 242mg 2V~3.6V
single-phase 1 2V 3.6V 24mA 24mA SOP-16 SMD mount
RAIL / EOL 3V QUAD 2-INPUT MUX
The LCX157 is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs. The four outputs present the selected data in the true (noninverted) form. The LCX157 can also be used as a function generator. The 74LCX157 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd