Texas Instruments SN74HC244NSR

7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244NSR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Farnell

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-38.37%

CAD Models

Download Texas Instruments SN74HC244NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.525
$ 0.525
Stock
557,916
656,557
656,557
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC244NSR.

Related Parts

Texas InstrumentsSN74HC541NSR
Buffer, Non-Inverting, Tri-State 8-Ch 8-Bit 1-Ch 7.8mA 2V-6V SO-20 SMD, Adhesive Mount, 2mm H
Texas InstrumentsSN74HC540NSR
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC368NSR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOP T/R
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC244NSR provided by its distributors.

7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Ic, Non Inverting Buffer, Sop-20; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Hc244; Logic Case Style:Sop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC244NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC244NSR .
  • SN74HC244NSR.