Texas Instruments CD74HC240E

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC240E.

Farnell

Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+16.33%

CAD Models

Download Texas Instruments CD74HC240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.816
$ 0.816
Stock
300,864
422,451
422,451
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
13 ns
13 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC240E.

Related Parts

Texas InstrumentsSN74HC240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HC240NE4
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCD74HCT240EE4
8¦ÌA 8 8 2 4.5V 5.5V 6mA Buffer,Line Driver -6mA DIP , 24.33mm*6.35mm*4.57mm
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC240E provided by its distributors.

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125
Logic Family/Base Number:74Hc240; Logic Device Type:Buffer, Inverting; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Number:74240; Product Range:-; Msl:-Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC240E.
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:HC; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC240E
  • CD74HC240E.