Texas Instruments CD74HCT240EE4

8¦ÌA 8 8 2 4.5V 5.5V 6mA Buffer, Line Driver -6mA DIP , 24.33mm*6.35mm*4.57mm
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT240EE4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+12.91%

CAD Models

Download Texas Instruments CD74HCT240EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.472
$ 0.472
Stock
96,494
247,722
247,722
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
22 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT240EE4.

Related Parts

Texas InstrumentsSN74HCT240N
BUFFER-LINE DRIVER; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP
Texas InstrumentsSN74HCT240NE4
Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsCD74ACT240E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT240EE4 provided by its distributors.

8¦ÌA 8 8 2 4.5V 5.5V 6mA Buffer,Line Driver -6mA DIP , 24.33mm*6.35mm*4.57mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
High Speed CMOS Logic Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-PDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.