Texas Instruments SN74HC20PW

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC20PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC20PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.142
$ 0.142
Stock
226,976
747,288
747,288
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
19 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC20PW.

Related Parts

Nexperia74HC20PW,118
NAND Gate HC, 15ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 950μm
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin TSSOP T/R
Nexperia74HC20PW,112
NAND Gate HC, 15ns@6V, 50pF, 2V 6V 5.2mA 5.2mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
15ns@6V,50pF 4 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD, Adhesive Mount 1.05mm H
15ns@ 6V,50pF 4 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 1.05mm(height)
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 6V 24mA 24mA 5mm

Descriptions

Descriptions of Texas Instruments SN74HC20PW provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
DUAL 4-INPUT POSITIVE-NAND GATES | IC GATE NAND 2CH 4-INP 14TSSOP
NAND 74HC20 e4 74HC logic gate circuit 19ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
19ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
NAND Gate 2-Element 4-IN CMOS 14-Pin TSSOP Tube
NAND Gate, HC Series, 2-Func, 4-Input, CMOS, PDSO14
2V~6V 2uA 2 19ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
LOGIC, GATE POS-NAND DL 4IN, 14TSSOP; Famille Logique/ Numéro de base: 74HC20; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 4; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boît
LOGIC, GATE POS-NAND DL 4IN, 14TSSOP; Logic Family / Base Number:74HC20; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7420; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Function:Dual 4-Input Positive-NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC20PW .