onsemi MC74HC20ADTG

NAND 74HC20 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
$ 0.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC20ADTG.

Farnell

Datasheet6 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC20ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.13
Stock
124,416
134,390
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
135 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

15ns@ 6V,50pF 1 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 950¦Ìm
Nexperia74HC20PW,112
NEXPERIA 74HC20PW - NAND GATE, HC/UH SERIES, 2-FUNC, 4-INPUT, CMOS, TSSOP14
Texas InstrumentsSN74HC20PW
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC20PWR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Nexperia74HC20PW,118
15ns@ 6V,50pF 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 6V 24mA 24mA 5mm

Descriptions

Descriptions of onsemi MC74HC20ADTG provided by its distributors.

NAND 74HC20 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate 2-Element 4-IN CMOS 14-Pin TSSOP W Tube
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
IC GATE NAND 2CH 4-INP 14-TSSOP
NAND GATE, 4 I/P, -55 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC20ADTG.