Nexperia 74HC20PW,112

Nexperia 74HC20PW - Nand Gate, Hc/uh Series, 2-FUNC, 4-INPUT, Cmos, TSSOP14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC20PW,112.

Nexperia

Datasheet11 pages5 years ago

IHS

Farnell

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
Stock
307,323
664,237
664,237
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

15ns@ 6V,50pF 1 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 950¦Ìm
Texas InstrumentsSN74HC20PWR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC20PW
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
74HC Series 6 V 5.2 mA Surface Mount Dual 4-Input NAND Gate - TSSOP-14
NAND 74HC20 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 6V 24mA 24mA 5mm

Descriptions

Descriptions of Nexperia 74HC20PW,112 provided by its distributors.

NEXPERIA 74HC20PW - NAND GATE, HC/UH SERIES, 2-FUNC, 4-INPUT, CMOS, TSSOP14
NAND 74HC20 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate 2-Element 4-INCMOS 14-Pin TSSOP Bulk

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC20PW 112
  • 74HC20PW-112
  • 74HC20PW112