Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC157N

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC157N.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

Upverter

Farnell

Newark

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments SN74HC157N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.38
$ 0.38
Stock
233,723,237
339,732
339,732
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
7.8 mA
5.2 mA
5.2 mA
High Level Output Current
7.8 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC157N.

Related Parts

Texas InstrumentsSN74HC158N
32ns single-phase 1 2 1 2V 6V 7.8mA 7.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74HC257N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC258N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC157N provided by its distributors.

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube / IC QUAD 2-1 DATA SEL/MUX 16-DIP
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
7.8mA 2V~6V 7.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
Texas Instruments Multiplexer, PDIP Package, 16-Pin TH
IC, QUAD DATA CONVERTER, 74HC157; Logic Family / Base Number: 74HC157; Logic Type: Data Selector / Multiplexer; No. of Channels: 4Channels; Line Configuration: 2: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74HC; Logic IC Base Number: 74157; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Device Marking: 74HC157; Logic Function Number: 74157; Logic IC Base Number: 74157; Logic IC Function: Quadruple 2-Line-To-1-Line Data Selector/Multiplexer; Operating Temperature Range: -40°C to +85°C; Output Current Max: 5.2mA; Ratio: 2: 1; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC157N .
  • SN74HC157N.