Texas Instruments SN74HC251NSR

51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC251NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251NSR.

Related Parts

Texas InstrumentsSN74HC151NSR
63ns Single Phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74LV4051ANSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -40 to 85
HC/UH e3 74HC151 1x 8:1 decoder circuit 33ns 600mW 6V 5.2mA 5.2mA
Texas InstrumentsCD74HC4051NSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -55 to 125
onsemi74AC151SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
24mA 4.5V~5.5V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74HC251NSR provided by its distributors.

51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDSO16
Data Selectors/Multiplexers With 3-State Outputs 16-SOP -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.