Texas Instruments CD74HC4051NSR

5V, 8: 1, 1-channel, analog multiplexer 16-SOP -55 to 125
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet29 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-13.88%

CAD Models

Download Texas Instruments CD74HC4051NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.358
$ 0.358
Stock
778,590
313,082
313,082
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
40 ns
40 ns
Turn-On Delay Time
225 ns
83 ns
83 ns
Turn-Off Delay Time
225 ns
76 ns
76 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051NSR.

Related Parts

onsemi74AC151SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151NSR
63ns Single Phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
HC/UH e3 74HC151 1x 8:1 decoder circuit 33ns 600mW 6V 5.2mA 5.2mA
Texas InstrumentsSN74HC251NSR
51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LV4051ANSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -40 to 85
24mA 4.5V~5.5V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments CD74HC4051NSR provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-SOP -55 to 125
Logic - Signal Switches Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
Analog Multiplexer Single 8:1 16-Pin SOP T/R
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.