Texas Instruments SN74HC148DR

245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC148DR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-70.90%

CAD Models

Download Texas Instruments SN74HC148DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.689
$ 0.689
Stock
1,570,891
210,514
210,514
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC148DR.

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Texas InstrumentsCD74HC4053M96G4
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC148DR provided by its distributors.

245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
5.2mA 2V~6V 5.2mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog Switches/Multiplexers; SN74HC148DR; TEXAS INSTRUMENTS; 16; 2 V; 6 V; 1
Encoder 8-to-3 Priority CMOS 16-Pin SOIC T/R
Encoder, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO16
Signal Switch/Codec/Multiplexer
IC PRIORITY ENCOD 1 X 8:3 16SOIC
IC PRIORITY ENCODER 1X8:3 16SOIC
SN74HC148 8-LINE TO 3-LINE PRIOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.