Texas Instruments CD74HCT139E

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT139E.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74HCT139E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.482
$ 0.482
Stock
244,853
154,253,464
154,253,464
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT139E.

Related Parts

Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsCD74ACT139E
Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
onsemi74VHC139N
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT139E provided by its distributors.

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
45ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
74HCT CMOS, 74HCT139, DIP16, 5.5V; Applications:Memory Decoding, Data Routing, Code Conversion; Logic Type:2-to-4 Line Decoder / Demultiplexer; No. of Outputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HCT139; IC Generic Number:74HCT139; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Family:HCT; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT139E.