Texas Instruments SN74HC132NSR

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOP -40 to 85
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132NSR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-3.07%

CAD Models

Download Texas Instruments SN74HC132NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.397
Stock
539,372
50,931
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
27 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132NSR.

Related Parts

Texas InstrumentsSN74HC03NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOP -40 to 85
Texas InstrumentsSN74HC00NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
Texas InstrumentsSN74AC00NSR
NAND Gate AC 24mA Push-Pull 8ns@5V,50pF 2V-6V SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
onsemi74AC00SJX
NAND Gate AC, 8ns@5V, 50pF, 24mA, 2V-6V, SOP-14, SMD, Adhesive Mount, 1.9mm H
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of Texas Instruments SN74HC132NSR provided by its distributors.

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOP -40 to 85
NAND 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.